Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount 8-PowerTDFN
8-PowerTDFN

MBRP6200CTQ-TP

DigiKey Part Number
353-MBRP6200CTQ-TPTR-ND - Tape & Reel (TR)
353-MBRP6200CTQ-TPCT-ND - Cut Tape (CT)
353-MBRP6200CTQ-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRP6200CTQ-TP
Description
SCHOTTKY BARRIER RECTIFIERS,200V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount 8-PowerTDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
3A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature - Junction
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
DFN5060
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.23000$7.23
10$4.50500$45.05
100$2.91370$291.37
500$2.22736$1,113.68
1,000$2.00596$2,005.96
2,000$1.81958$3,639.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.61776$8,088.80
10,000$1.49299$14,929.90
15,000$1.42943$21,441.45
25,000$1.35802$33,950.50
35,000$1.31575$46,051.25
50,000$1.27467$63,733.50
Manufacturers Standard Package