



MMBZ5258BW-TP | |
---|---|
DigiKey Part Number | MMBZ5258BW-TPMSTR-ND - Tape & Reel (TR) MMBZ5258BW-TPMSCT-ND - Cut Tape (CT) MMBZ5258BW-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5258BW-TP |
Description | DIODE ZENER 36V 200MW SOT323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.87000 | $8.70 |
100 | $0.53860 | $53.86 |
500 | $0.39150 | $195.75 |
1,000 | $0.34371 | $343.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28268 | $848.04 |
6,000 | $0.25182 | $1,510.92 |
9,000 | $0.23606 | $2,124.54 |
15,000 | $0.21834 | $3,275.10 |
21,000 | $0.20783 | $4,364.43 |
30,000 | $0.19761 | $5,928.30 |
75,000 | $0.17515 | $13,136.25 |
150,000 | $0.16127 | $24,190.50 |
300,000 | $0.14960 | $44,880.00 |