MBRD1260CT-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $11.58000
Datasheet
MBRD6100CT-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRD1260CT-TP

DigiKey Part Number
353-MBRD1260CT-TP-ND
Manufacturer
Manufacturer Product Number
MBRD1260CT-TP
Description
DIODE ARRAY SCHOTT 60V 12A DPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 12A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
12A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes