
MBRBL30100CT-TP | |
---|---|
DigiKey Part Number | 353-MBRBL30100CT-TP-ND |
Manufacturer | |
Manufacturer Product Number | MBRBL30100CT-TP |
Description | DIODE ARRAY SCHOT 100V 30A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $5.82386 | $4,659.09 |