D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB30200CTQ-TP

DigiKey Part Number
353-MBRB30200CTQ-TPTR-ND - Tape & Reel (TR)
353-MBRB30200CTQ-TPCT-ND - Cut Tape (CT)
353-MBRB30200CTQ-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRB30200CTQ-TP
Description
DIODE ARRAY SCHOT 200V 15A D2PAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Operating Temperature - Junction
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,329
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.87000$9.87
10$7.62800$76.28
100$6.68260$668.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$4.72153$3,777.22
1,600$4.65493$7,447.89
2,400$4.47245$10,733.88
4,000$4.08435$16,337.40
Manufacturers Standard Package