


MBRB20200CT-TP | |
|---|---|
DigiKey Part Number | MBRB20200CT-TPMSTR-ND - Tape & Reel (TR) MBRB20200CT-TPMSCT-ND - Cut Tape (CT) MBRB20200CT-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB20200CT-TP |
Description | DIODE ARRAY SCHOT 200V 20A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 10 A |
Manufacturer MCC (Micro Commercial Components) | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB20200CTT4G | onsemi | 686 | MBRB20200CTT4GOSCT-ND | $12.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.68000 | $23.68 |
| 10 | $15.21800 | $152.18 |
| 100 | $10.41010 | $1,041.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $7.88996 | $6,311.97 |
| 1,600 | $7.30156 | $11,682.50 |
| 2,400 | $7.00184 | $16,804.42 |
| 4,000 | $6.66515 | $26,660.60 |
| 5,600 | $6.46581 | $36,208.54 |
| 8,000 | $6.27213 | $50,177.04 |

