MBRD6100CT-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MBRD6100CT-TP
Micro Commercial Components Corporate Video

MCU12P10-TP

DigiKey Part Number
353-MCU12P10-TPTR-ND - Tape & Reel (TR)
353-MCU12P10-TPCT-ND - Cut Tape (CT)
353-MCU12P10-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU12P10-TP
Description
MOSFET P-CH 100V 12A DPAK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 12A (Tc) 40W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
200mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1055 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
40W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.02000$10.02
10$6.26500$62.65
100$4.12680$412.68
500$3.20640$1,603.20
1,000$2.91022$2,910.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.58939$6,473.47
5,000$2.39106$11,955.30
7,500$2.29004$17,175.30
12,500$2.17655$27,206.88
17,500$2.16360$37,863.00
Manufacturers Standard Package