


MBR8U60A-TP | |
---|---|
DigiKey Part Number | 353-MBR8U60A-TPTR-ND - Tape & Reel (TR) 353-MBR8U60A-TPCT-ND - Cut Tape (CT) 353-MBR8U60A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR8U60A-TP |
Description | DIODE SCHOTTKY 60V 8A TO277 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $5.05400 | $50.54 |
100 | $3.66160 | $366.16 |
500 | $2.83198 | $1,415.99 |
1,000 | $2.56451 | $2,564.51 |
2,000 | $2.33950 | $4,679.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.14510 | $8,580.40 |