
MCQ4503B-TP | |
---|---|
DigiKey Part Number | 353-MCQ4503B-TPTR-ND - Tape & Reel (TR) 353-MCQ4503B-TPCT-ND - Cut Tape (CT) 353-MCQ4503B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ4503B-TP |
Description | MOSFET N/P-CH 30V 5.6A 8SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.6A (Ta), 4.4A (Ta) 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5.6A (Ta), 4.4A (Ta) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 5.6A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA, 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8nC @ 4.5V, 7.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 535pF @ 15V, 680pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $2.97200 | $29.72 |
100 | $1.89920 | $189.92 |
500 | $1.43332 | $716.66 |
1,000 | $1.28289 | $1,282.89 |
2,000 | $1.15623 | $2,312.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.04957 | $4,198.28 |
8,000 | $0.95984 | $7,678.72 |
12,000 | $0.91410 | $10,969.20 |
20,000 | $0.86271 | $17,254.20 |
28,000 | $0.83228 | $23,303.84 |
40,000 | $0.80270 | $32,108.00 |
100,000 | $0.78210 | $78,210.00 |