


MBR2080CT-BP | |
---|---|
DigiKey Part Number | 353-MBR2080CT-BP-ND |
Manufacturer | |
Manufacturer Product Number | MBR2080CT-BP |
Description | DIODE ARR SCHOTT 80V 20A TO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 80 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.18469 | $15,923.45 |