


MBR15U45HE3-TP | |
|---|---|
DigiKey Part Number | 353-MBR15U45HE3-TPTR-ND - Tape & Reel (TR) 353-MBR15U45HE3-TPCT-ND - Cut Tape (CT) 353-MBR15U45HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR15U45HE3-TP |
Description | DIODE SCHOTTKY 45V 15A TO277 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.17000 | $15.17 |
| 10 | $9.66000 | $96.60 |
| 100 | $6.49740 | $649.74 |
| 500 | $5.14344 | $2,571.72 |
| 1,000 | $4.70786 | $4,707.86 |
| 2,000 | $4.34147 | $8,682.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.03350 | $16,134.00 |
| 8,000 | $3.87529 | $31,002.32 |

