


MBR15U100L-TP | |
|---|---|
DigiKey Part Number | 353-MBR15U100L-TPTR-ND - Tape & Reel (TR) 353-MBR15U100L-TPCT-ND - Cut Tape (CT) 353-MBR15U100L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR15U100L-TP |
Description | DIODE SCHOTTKY 100V 15A TO277 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $7.74500 | $77.45 |
| 100 | $5.15240 | $515.24 |
| 500 | $4.03906 | $2,019.53 |
| 1,000 | $3.68068 | $3,680.68 |
| 2,000 | $3.52209 | $7,044.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.25572 | $13,022.88 |
| 8,000 | $3.12416 | $24,993.28 |




