TO277
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO277
TO277

MBR20U100L-TP

DigiKey Part Number
353-MBR20U100L-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBR20U100L-TP
Description
DIODE SCHOTTKY 100V 20A TO277
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 20A Surface Mount TO-277
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 20 A
Speed
-
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.15799$12,631.96
8,000$2.94328$23,546.24
12,000$2.91285$34,954.20
Manufacturers Standard Package