


MBR10U200-TP | |
---|---|
DigiKey Part Number | 353-MBR10U200-TPTR-ND - Tape & Reel (TR) 353-MBR10U200-TPCT-ND - Cut Tape (CT) 353-MBR10U200-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR10U200-TP |
Description | DIODE SCHOTTKY 200V 10A TO277 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 230pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $5.04200 | $50.42 |
100 | $3.65230 | $365.23 |
500 | $2.82474 | $1,412.37 |
1,000 | $2.55797 | $2,557.97 |
2,000 | $2.33353 | $4,667.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.13962 | $8,558.48 |
8,000 | $2.01252 | $16,100.16 |