ITO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR1080F-BP

DigiKey Part Number
353-MBR1080F-BP-ND
Manufacturer
Manufacturer Product Number
MBR1080F-BP
Description
DIODE SCHOTTKY 80V 10A ITO220AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 80 V 10A Through Hole ITO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 80 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
ITO-220AC
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$2.77346$13,867.30