


MBR1080-BP | |
---|---|
DigiKey Part Number | 353-MBR1080-BP-ND |
Manufacturer | |
Manufacturer Product Number | MBR1080-BP |
Description | DIODE SCHOTTKY 80V 10A TO220AC |
Customer Reference | |
Detailed Description | Diode 80 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 10A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 80 V | |
Capacitance @ Vr, F | 400pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.43065 | $12,153.25 |