Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR1060FCT-BP-HF

DigiKey Part Number
353-MBR1060FCT-BP-HF-ND
Manufacturer
Manufacturer Product Number
MBR1060FCT-BP-HF
Description
IC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Operating Temperature - Junction
-50°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab
Supplier Device Package
ITO-220AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$2.69285$13,464.25
Manufacturers Standard Package