


MBR1040-BP | |
|---|---|
DigiKey Part Number | 353-MBR1040-BP-ND |
Manufacturer | |
Manufacturer Product Number | MBR1040-BP |
Description | DIODE SCHOTTKY 40V 10A TO220AC |
Customer Reference | |
Detailed Description | Diode 40 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Mfr | Capacitance @ Vr, F 400pF @ 4V, 1MHz |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.85543 | $14,277.15 |

