Bridge Rectifier Single Phase Standard 800 V QC Terminal MB-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB258-BP

DigiKey Part Number
353-MB258-BP-ND
Manufacturer
Manufacturer Product Number
MB258-BP
Description
BRIDGE RECT 1P 800V 25A MB-35
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V QC Terminal MB-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 12.5 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
QC Terminal
Package / Case
4-Square, MB-35
Supplier Device Package
MB-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
400$11.72200$4,688.80