


EVAL-315-KH2 | |
---|---|
DigiKey Part Number | EVAL-315-KH2-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-315-KH2 |
Description | KIT BASIC EVAL 315MHZ KH2 SERIES |
Customer Reference | |
Detailed Description | KH2 Series RF Modules - 315MHz, Linx OEM Modules KH2 Transmitter, Receiver 315MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transmitter, Receiver | |
Frequency | 315MHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | KH2 Series RF Modules - 315MHz, Linx OEM Modules | |
Note | - |