MB1505W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MB1505W
Micro Commercial Components Corporate Video

MB2510W

DigiKey Part Number
MB2510WMS-ND
Manufacturer
Manufacturer Product Number
MB2510W
Description
BRIDGE RECT 1P 1KV 25A MB-35W
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole MB-35W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 12.5 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, MB-35W
Supplier Device Package
MB-35W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.