MB12M-BP | |
---|---|
DigiKey Part Number | MB12M-BP-ND |
Manufacturer | |
Manufacturer Product Number | MB12M-BP |
Description | BRIDGE RECT 1PHASE 20V 1A MB-1 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 20 V Through Hole MB-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 20 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.200", 5.08mm) | |
Supplier Device Package | MB-1 | |
Base Product Number |