


RBR3LB30BTBR1 | |
---|---|
DigiKey Part Number | 846-RBR3LB30BTBR1TR-ND - Tape & Reel (TR) 846-RBR3LB30BTBR1CT-ND - Cut Tape (CT) 846-RBR3LB30BTBR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3LB30BTBR1 |
Description | DIODE SCHOTTKY 30V 3A SMBP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SMBP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBP | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $4.81200 | $48.12 |
100 | $3.41580 | $341.58 |
500 | $2.63490 | $1,317.45 |
1,000 | $2.38324 | $2,383.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.17041 | $6,511.23 |
6,000 | $1.90234 | $11,414.04 |
9,000 | $1.86090 | $16,748.10 |