4 SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SIP
Micro Commercial Components Corporate Video

KBP310G-BP

DigiKey Part Number
KBP310G-BPMS-ND
Manufacturer
Manufacturer Product Number
KBP310G-BP
Description
BRIDGE RECT 1PHASE 1KV 3A GBP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
3 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
4-SIP, GBP
Supplier Device Package
GBP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,660
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$8.95000$8.95
35$4.19457$146.81
105$3.26486$342.81
525$2.68602$1,410.16
1,015$2.36517$2,400.65
2,030$2.32909$4,728.05
5,005$2.09030$10,461.95
10,010$2.03760$20,396.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.