
MCG35P02-TP | |
---|---|
DigiKey Part Number | 353-MCG35P02-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCG35P02-TP |
Description | MOSFET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 35A (Tc) 69W (Tj) Surface Mount DFN3333 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 20A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23.5 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 69W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.45972 | $7,298.60 |
10,000 | $1.34657 | $13,465.70 |
15,000 | $1.28894 | $19,334.10 |
25,000 | $1.22417 | $30,604.25 |
35,000 | $1.20599 | $42,209.65 |