


HER605GP-TP | |
|---|---|
DigiKey Part Number | HER605GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER605GP-TP |
Description | DIODE STANDARD 400V 6A R6 |
Customer Reference | |
Detailed Description | Diode 400 V 6A Through Hole R-6 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package R-6 |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 6 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.53936 | $1,769.68 |
| 1,000 | $3.20984 | $3,209.84 |
| 1,500 | $3.04190 | $4,562.85 |
| 2,500 | $2.85312 | $7,132.80 |
| 3,500 | $2.74131 | $9,594.58 |
| 5,000 | $2.63261 | $13,163.05 |

