


HER604GP-TP | |
---|---|
DigiKey Part Number | HER604GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER604GP-TP |
Description | DIODE STANDARD 300V 6A R6 |
Customer Reference | |
Detailed Description | Diode 300 V 6A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.07370 | $1,536.85 |
1,000 | $2.78763 | $2,787.63 |
1,500 | $2.64175 | $3,962.62 |
2,500 | $2.47782 | $6,194.55 |
3,500 | $2.38072 | $8,332.52 |
5,000 | $2.28630 | $11,431.50 |
12,500 | $2.07914 | $25,989.25 |
25,000 | $2.05275 | $51,318.75 |