Similar



HER206G-TP | |
|---|---|
DigiKey Part Number | HER206G-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER206G-TP |
Description | DIODE STANDARD 600V 2A DO15 |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGP20J | onsemi | 5,332 | EGP20JCT-ND | $8.96000 | Similar |
| GP15J-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | GP15J-E3/73-ND | $4.42759 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.56987 | $2,279.48 |
| 8,000 | $0.51431 | $4,114.48 |
| 12,000 | $0.48596 | $5,831.52 |
| 20,000 | $0.45409 | $9,081.80 |
| 28,000 | $0.43521 | $12,185.88 |
| 40,000 | $0.41686 | $16,674.40 |



