Similar



HER206G-AP | |
|---|---|
DigiKey Part Number | HER206G-AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HER206G-AP |
Description | DIODE STANDARD 600V 2A DO15 |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP15J-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | GP15J-E3/73-ND | $3.63373 | Similar |
| HER206G | Taiwan Semiconductor Corporation | 3,138 | 1801-HER206GCT-ND | $4.36000 | Parametric Equivalent |
| HER206G-T | Taiwan Semiconductor Corporation | 0 | 1801-HER206G-TTR-ND | $0.58203 | Parametric Equivalent |
| HER206GH | Taiwan Semiconductor Corporation | 3,468 | 1801-HER206GHCT-ND | $4.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.38793 | $11,637.90 |



