
GS1ZS-LTP | |
|---|---|
DigiKey Part Number | 353-GS1ZS-LTPTR-ND - Tape & Reel (TR) 353-GS1ZS-LTPCT-ND - Cut Tape (CT) 353-GS1ZS-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1ZS-LTP |
Description | STANDARD RECOVERY RECTIFIERS,200 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 2000 V | |
Capacitance @ Vr, F | 5pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.41400 | $14.14 |
| 100 | $0.87970 | $87.97 |
| 500 | $0.64786 | $323.93 |
| 1,000 | $0.57279 | $572.79 |
| 2,000 | $0.50932 | $1,018.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.41467 | $3,110.03 |
| 15,000 | $0.37613 | $5,641.95 |
| 22,500 | $0.35648 | $8,020.80 |
| 37,500 | $0.33439 | $12,539.62 |
| 52,500 | $0.32131 | $16,868.77 |
| 75,000 | $0.30859 | $23,144.25 |
| 187,500 | $0.28068 | $52,627.50 |

