TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA
Micro Commercial Components Corporate Video

GS1Z-LTP

DigiKey Part Number
GS1Z-LTPTR-ND - Tape & Reel (TR)
GS1Z-LTPCT-ND - Cut Tape (CT)
GS1Z-LTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS1Z-LTP
Description
DIODE STANDARD 2000V 1A DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 2000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
GS1Z-LTP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
2000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
1 µA @ 2000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113,795
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.26400$12.64
100$0.83180$83.18
500$0.61140$305.70
1,000$0.51836$518.36
2,000$0.47973$959.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.47148$3,536.10
15,000$0.45243$6,786.45
Manufacturers Standard Package