


GS1MHE3-LTP | |
---|---|
DigiKey Part Number | 353-GS1MHE3-LTPTR-ND - Tape & Reel (TR) 353-GS1MHE3-LTPCT-ND - Cut Tape (CT) 353-GS1MHE3-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1MHE3-LTP |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery > 500ns, > 1A (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.44500 | $14.45 |
100 | $0.90240 | $90.24 |
500 | $0.66510 | $332.55 |
1,000 | $0.58824 | $588.24 |
2,000 | $0.52329 | $1,046.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.42644 | $3,198.30 |
15,000 | $0.38700 | $5,805.00 |
22,500 | $0.36689 | $8,255.02 |
37,500 | $0.34429 | $12,910.88 |
52,500 | $0.33090 | $17,372.25 |
75,000 | $0.31789 | $23,841.75 |
187,500 | $0.28934 | $54,251.25 |