Direct



GBU6G-BP | |
|---|---|
DigiKey Part Number | GBU6G-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBU6G-BP |
Description | BRIDGE RECT 1PHASE 400V 6A GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 20 | $6.43750 | $128.75 |
| 100 | $4.84990 | $484.99 |
| 500 | $3.78106 | $1,890.53 |
| 1,000 | $3.43692 | $3,436.92 |
| 2,000 | $3.14736 | $6,294.72 |
| 5,000 | $2.83402 | $14,170.10 |
| 10,000 | $2.64043 | $26,404.30 |






