


GBU6A-BP | |
|---|---|
DigiKey Part Number | GBU6A-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBU6A-BP |
Description | BRIDGE RECT 1PHASE 50V 6A GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Not For New Designs | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU10005 | Diodes Incorporated | 20 | GBU10005DI-ND | $20.55000 | Similar |
| GBU4005 | Diodes Incorporated | 34 | GBU4005DI-ND | $15.79000 | Similar |
| GBU4005-G | Comchip Technology | 0 | GBU4005-G-ND | $5.76820 | Similar |
| GBU4D | onsemi | 446 | GBU4DFS-ND | $20.14000 | Similar |
| GBU4K | onsemi | 757 | GBU4KFS-ND | $18.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $7.81000 | $78.10 |
| 100 | $5.16390 | $516.39 |
| 500 | $4.02606 | $2,013.03 |
| 1,000 | $3.65964 | $3,659.64 |
| 2,000 | $3.35133 | $6,702.66 |
| 6,000 | $2.95996 | $17,759.76 |
| 10,000 | $2.81158 | $28,115.80 |

