


GBU15D-BP | |
|---|---|
DigiKey Part Number | GBU15D-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBU15D-BP |
Description | BRIDGE RECT 1PHASE 200V 15A GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 15 A |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Not For New Designs | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU1502 | SMC Diode Solutions | 0 | 1655-GBU1502-ND | $3.89592 | Similar |
| GBU402-G | Comchip Technology | 0 | GBU402-G-ND | $5.76820 | Similar |
| GBU602-G | Comchip Technology | 0 | GBU602-G-ND | $6.14065 | Similar |
| GBU802-G | Comchip Technology | 0 | GBU802-G-ND | $6.74285 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.03127 | $10,062.54 |



