


GBU10M-BP | |
|---|---|
DigiKey Part Number | GBU10M-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBU10M-BP |
Description | BRIDGE RECT 1PHASE 1KV 10A GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU610-G | Comchip Technology | 145 | GBU610-G-ND | $15.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| 20 | $7.83500 | $156.70 |
| 100 | $5.93020 | $593.02 |
| 500 | $4.64926 | $2,324.63 |
| 1,000 | $4.23687 | $4,236.87 |
| 2,000 | $3.88996 | $7,779.92 |
| 5,000 | $3.51461 | $17,573.05 |
| 10,000 | $3.28272 | $32,827.20 |

