GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GBPC
Micro Commercial Components Corporate Video

GBPC2510-BP

DigiKey Part Number
GBPC2510-BPMS-ND
Manufacturer
Manufacturer Product Number
GBPC2510-BP
Description
BRIDGE RECT 1PHASE 1KV 25A GBPC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV QC Terminal GBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 12.5 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, GBPC
Supplier Device Package
GBPC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$30.96000$30.96
10$20.27300$202.73
400$11.90800$4,763.20
800$11.02706$8,821.65
1,200$10.57830$12,693.96
2,000$10.26375$20,527.50
Manufacturers Standard Package