


GBJ3504-BP | |
|---|---|
DigiKey Part Number | GBJ3504-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBJ3504-BP |
Description | BRIDGE RECT 1PHASE 400V 35A GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBJ |
Datasheet | Datasheet |
EDA/CAD Models | GBJ3504-BP Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 17.5 A |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Not For New Designs | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package GBJ |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 35 A |
| Tube: | 2330 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.98000 | $25.98 |
| 15 | $15.63733 | $234.56 |
| 105 | $11.46000 | $1,203.30 |
| 510 | $9.27675 | $4,731.14 |
| 1,005 | $8.57343 | $8,616.30 |
| 2,010 | $7.96806 | $16,015.80 |
| 5,010 | $7.31543 | $36,650.30 |
| 10,005 | $6.91174 | $69,151.96 |

