


GBJ3502-BP | |
|---|---|
DigiKey Part Number | GBJ3502-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBJ3502-BP |
Description | BRIDGE RECT 1PHASE 200V 35A GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBJ |
Datasheet | Datasheet |
EDA/CAD Models | GBJ3502-BP Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 17.5 A |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Not For New Designs | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package GBJ |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 35 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.98000 | $25.98 |
| 10 | $16.78800 | $167.88 |
| 100 | $11.54220 | $1,154.22 |
| 500 | $9.29900 | $4,649.50 |
| 1,500 | $8.21092 | $12,316.38 |
| 3,000 | $7.66342 | $22,990.26 |
| 6,000 | $7.20331 | $43,219.86 |
| 10,500 | $6.88609 | $72,303.95 |


