


GBJ2502-BP | |
|---|---|
DigiKey Part Number | GBJ2502-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBJ2502-BP |
Description | BRIDGE RECT 1PHASE 200V 25A GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBJ |
Datasheet | Datasheet |
EDA/CAD Models | GBJ2502-BP Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 12.5 A |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Not For New Designs | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package GBJ |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DFB2520 | onsemi | 1,198 | DFB2520-ND | $33.05000 | Similar |
| GBJ1002-F | Diodes Incorporated | 16 | GBJ1002-FDI-ND | $22.69000 | Similar |
| GBJ1502-F | Diodes Incorporated | 30 | GBJ1502-FDI-ND | $25.16000 | Similar |
| GBJ2002-F | Diodes Incorporated | 9 | GBJ2002-FDI-ND | $22.36000 | Similar |
| GBJ2502 | SMC Diode Solutions | 0 | 1655-GBJ2502-ND | $5.59292 | Similar |
| Tube: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.92000 | $23.92 |
| 10 | $15.39900 | $153.99 |
| 100 | $10.53500 | $1,053.50 |
| 500 | $8.45564 | $4,227.82 |
| 1,500 | $7.44671 | $11,170.07 |
| 3,000 | $6.93897 | $20,816.91 |
| 6,000 | $6.51235 | $39,074.10 |
| 10,500 | $6.21818 | $65,290.89 |


