
GBJ2001-BP | |
|---|---|
DigiKey Part Number | 353-GBJ2001-BP-ND |
Manufacturer | |
Manufacturer Product Number | GBJ2001-BP |
Description | BRIDGE RECT 1PHASE 100V 20A GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBJ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 10 A |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package GBJ |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $5.57993 | $8,369.90 |

