Similar
Similar
Similar
Similar
Similar
Similar



FS1ME-TP | |
|---|---|
DigiKey Part Number | FS1ME-TPMSTR-ND - Tape & Reel (TR) FS1ME-TPMSCT-ND - Cut Tape (CT) FS1ME-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1ME-TP |
Description | DIODE STANDARD 1000V 1A SMAE |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMAE |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SMAE |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFRA107-G | Comchip Technology | 0 | 641-1158-2-ND | $0.71578 | Upgrade |
| RGF1M | onsemi | 44,715 | RGF1MCT-ND | $5.76000 | Upgrade |
| RS1M | onsemi | 408,640 | RS1MFSCT-ND | $3.45000 | Upgrade |
| CGRA4007-G | Comchip Technology | 188,664 | 641-1018-1-ND | $2.71000 | Similar |
| FR1M | Diotec Semiconductor | 1,518 | 4878-FR1MCT-ND | $1.23000 | Similar |







