Parametric Equivalent



FR302GP-TP | |
|---|---|
DigiKey Part Number | FR302GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR302GP-TP |
Description | DIODE STANDARD 100V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.06078 | $1,272.94 |
| 2,400 | $0.95510 | $2,292.24 |
| 3,600 | $0.90121 | $3,244.36 |
| 6,000 | $0.84062 | $5,043.72 |
| 8,400 | $0.80471 | $6,759.56 |
| 12,000 | $0.76980 | $9,237.60 |
| 30,000 | $0.69317 | $20,795.10 |
| 60,000 | $0.64582 | $38,749.20 |
| 120,000 | $0.63717 | $76,460.40 |



