



FR2K-LTP | |
---|---|
DigiKey Part Number | FR2K-LTP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR2K-LTP |
Description | DIODE STANDARD 800V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.51751 | $1,552.53 |
6,000 | $0.46567 | $2,794.02 |
9,000 | $0.43924 | $3,953.16 |
15,000 | $0.40951 | $6,142.65 |
21,000 | $0.39190 | $8,229.90 |
30,000 | $0.37477 | $11,243.10 |
75,000 | $0.33717 | $25,287.75 |
150,000 | $0.31394 | $47,091.00 |