


FR1002GP-TP | |
---|---|
DigiKey Part Number | FR1002GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR1002GP-TP |
Description | DIODE STANDARD 100V 10A R6 |
Customer Reference | |
Detailed Description | Diode 100 V 10A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.94338 | $971.69 |
1,000 | $1.74845 | $1,748.45 |
1,500 | $1.64899 | $2,473.49 |
2,500 | $1.53723 | $3,843.08 |
3,500 | $1.47099 | $5,148.47 |
5,000 | $1.40659 | $7,032.95 |
12,500 | $1.26522 | $15,815.25 |
25,000 | $1.17787 | $29,446.75 |
50,000 | $1.15365 | $57,682.50 |