FMMT491BHE3-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3,000
Unit Price: $2.46000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.42928
Datasheet
SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

FMMT491BHE3-TP

DigiKey Part Number
353-FMMT491BHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMMT491BHE3-TP
Description
TRANS NPN 40V 1A SOT-23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 5V
Power - Max
300 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.53267$1,598.01
6,000$0.47655$2,859.30
9,000$0.44805$4,032.45
15,000$0.41609$6,241.35
21,000$0.39721$8,341.41
30,000$0.37889$11,366.70
75,000$0.33881$25,410.75
150,000$0.31416$47,124.00
Manufacturers Standard Package