


ESDSLC5V0L-TP | |
---|---|
DigiKey Part Number | ESDSLC5V0L-TPMSTR-ND - Tape & Reel (TR) ESDSLC5V0L-TPMSCT-ND - Cut Tape (CT) ESDSLC5V0L-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSLC5V0L-TP |
Description | TVS DIODE 5VWM 16VC 2DFN1006 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.73300 | $17.33 |
100 | $0.81290 | $81.29 |
500 | $0.75542 | $377.71 |
1,000 | $0.66509 | $665.09 |
2,000 | $0.66099 | $1,321.98 |
5,000 | $0.65688 | $3,284.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.50908 | $5,090.80 |
20,000 | $0.50877 | $10,175.40 |
30,000 | $0.49266 | $14,779.80 |