
ESDSBLC24VLB-TP | |
|---|---|
DigiKey Part Number | 353-ESDSBLC24VLB-TPTR-ND - Tape & Reel (TR) 353-ESDSBLC24VLB-TPCT-ND - Cut Tape (CT) 353-ESDSBLC24VLB-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSBLC24VLB-TP |
Description | TVS DIODE 24VWM 36VC 2-DFN1006 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 36V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
EDA/CAD Models | ESDSBLC24VLB-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 27V | |
Voltage - Clamping (Max) @ Ipp | 36V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.16700 | $11.67 |
| 100 | $0.72610 | $72.61 |
| 500 | $0.53210 | $266.05 |
| 1,000 | $0.46911 | $469.11 |
| 2,000 | $0.41596 | $831.92 |
| 5,000 | $0.35821 | $1,791.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.32242 | $3,224.20 |
| 20,000 | $0.29230 | $5,846.00 |
| 30,000 | $0.27694 | $8,308.20 |
| 50,000 | $0.25968 | $12,984.00 |
| 70,000 | $0.24945 | $17,461.50 |
| 100,000 | $0.23951 | $23,951.00 |
| 250,000 | $0.21770 | $54,425.00 |

