


ESDPLC5V0AE2-TP | |
---|---|
DigiKey Part Number | 353-ESDPLC5V0AE2-TPTR-ND - Tape & Reel (TR) 353-ESDPLC5V0AE2-TPCT-ND - Cut Tape (CT) 353-ESDPLC5V0AE2-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDPLC5V0AE2-TP |
Description | TVS DIODE 5.5VWM 15VC 0201-A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.15pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.73300 | $17.33 |
100 | $1.08630 | $108.63 |
500 | $0.80484 | $402.42 |
1,000 | $0.71378 | $713.78 |
2,000 | $0.63697 | $1,273.94 |
5,000 | $0.55367 | $2,768.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.50211 | $5,021.10 |
20,000 | $0.45872 | $9,174.40 |
30,000 | $0.43661 | $13,098.30 |
50,000 | $0.41176 | $20,588.00 |
70,000 | $0.39705 | $27,793.50 |
100,000 | $0.38274 | $38,274.00 |