



ESDN5V0D3B-TP | |
---|---|
DigiKey Part Number | 353-ESDN5V0D3B-TPTR-ND - Tape & Reel (TR) 353-ESDN5V0D3B-TPCT-ND - Cut Tape (CT) 353-ESDN5V0D3B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDN5V0D3B-TP |
Description | TVS DIODE 5VWM 13.5VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 13.5V Clamp 120A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13.5V | |
Current - Peak Pulse (10/1000µs) | 120A (8/20µs) | |
Power - Peak Pulse | 1620W (1.62kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 300pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.79800 | $17.98 |
100 | $1.13070 | $113.07 |
500 | $0.83868 | $419.34 |
1,000 | $0.74425 | $744.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.61104 | $1,833.12 |
6,000 | $0.55141 | $3,308.46 |
9,000 | $0.52102 | $4,689.18 |
15,000 | $0.48682 | $7,302.30 |
21,000 | $0.46658 | $9,798.18 |
30,000 | $0.44689 | $13,406.70 |
75,000 | $0.40367 | $30,275.25 |
150,000 | $0.37986 | $56,979.00 |